
SPDT snap action switch featuring a simulated roller lever and wire lead termination. Rated for 2A at 125VAC and 30VDC, with a mechanical life of 1,000,000 cycles and electrical life of 6,000 cycles. Operating force is 0.6N, with pretravel of 0.12 inches and overtravel of 0.02 inches. This switch offers IP67, waterproof, and dust-tight ratings, operating within a temperature range of -40°C to 85°C. Chassis mountable via screw terminals.
Panasonic ABJ1614609 technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 0.6N |
| Operating Position | 0.386inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ1614609 to view detailed technical specifications.
No datasheet is available for this part.