This is a screw mount basic SPDT switch from Panasonic with a maximum operating temperature range of -40°C to 85°C. It has a maximum voltage rating of 24V DC and a mechanical life of 1000000 cycles. The switch is rated for IP67 and is compliant with RoHS regulations. It has a contact material of gold and silver and a termination of wire leads.
Panasonic ABJ1614619 technical specifications.
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Screw, Wire |
| Operating Force | 0.6N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ1614619 to view detailed technical specifications.
No datasheet is available for this part.