This Panasonic switch features a SPST configuration with a pin plunger actuator, suitable for applications up to 125VAC or 30VDC. It has a maximum current rating of 1A and an electrical life of 30,000 cycles. The switch is designed for screw mount applications and has an operating force of 1.23N. It can operate within a temperature range of -40°C to 85°C.
Panasonic ABJ1630409 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 30000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.23N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABJ1630409 to view detailed technical specifications.
No datasheet is available for this part.