This Panasonic switch features a SPST configuration with a pin plunger actuator, capable of handling 0.1A at 125VAC. It has an electrical life of 100,000 operations and a maximum operating temperature range of -40°C to 85°C. The switch is screw mountable and has a termination style of wire lead.
Panasonic ABJ1630619 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.1@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABJ1630619 to view detailed technical specifications.
No datasheet is available for this part.