The ABJ1632609 is a basic SPST switch from Panasonic with a hinge lever actuator style. It features a screw mount termination style and a wire lead termination. The switch has a 30000-hour electrical life and operates within a temperature range of -40°C to 85°C. The switch configuration is normally open (N.O.) and has a pole throw configuration of SPST.
Panasonic ABJ1632609 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Electrical Life | 30000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.64N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABJ1632609 to view detailed technical specifications.
No datasheet is available for this part.