Panasonic ABJ1634619 technical specifications.
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Screw, Wire |
| Operating Force | 0.64N |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ1634619 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.