SPDT snap action switch featuring a pin plunger actuator and solder termination. Rated for 1A at 125VAC and 30VDC with silver contacts. Offers a 1.23N operating force, 0.005-inch differential travel, and 0.024-inch pretravel. Designed for chassis, panel, screw, or solder mounting with a straight orientation. Achieves IP50 and IP67 ratings, with electrical and mechanical life cycles of 30,000 and 1,000,000 respectively.
Panasonic ABJ241040 technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.005inch |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 1.23N |
| Operating Position | 0.276inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP50, IP67 |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ241040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.