
SPDT snap-action switch with a pin plunger actuator, rated for 0.1A at 125VAC and 24VDC. Features gold/silver contacts, 1.23N operating force, and 0.005-inch differential travel. Offers 100,000 electrical cycles and 1,000,000 mechanical cycles. Mountable via screw or solder termination, with a straight orientation. Operates within a -40°C to 85°C temperature range and is IP50 rated.
Panasonic ABJ241041 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Current Rating | 100mA |
| Differential Travel | 0.005inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.23N |
| Operating Position | 0.276inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ241041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
