
SPDT snap action switch featuring silver contacts, rated for 2A at 125VAC and 30VDC. Offers a 1,000,000 cycle mechanical life and 30,000 cycle electrical life. Mountable via panel, chassis, screw, or solder termination, with a straight orientation. Operating force is 2N, with a pretravel of 0.024 inches and overtravel of 0.01 inches. IP67 and IP50 rated, operating between -40°C and 85°C.
Panasonic ABJ241060 technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.005inch |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 2N |
| Operating Position | 0.276inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP67, IP50 |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ241060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
