
SPDT snap action switch with silver contacts, rated for 2A at 125VAC and 30VDC. Features a pin plunger actuator with 1.96N operating force, 0.024-inch pretravel, and 0.01-inch overtravel. Mountable via screw or solder termination, this straight-oriented switch offers a mechanical life of 1,000,000 cycles and an electrical life of 6,000 cycles. Operating temperature range is -40°C to 85°C, with IP50 rating and RoHS compliance.
Panasonic ABJ2410609 technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.005inch |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 2N |
| Operating Position | 0.276inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ2410609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.