This SPDT basic switch features a pin plunger actuator style and a maximum current rating of 0.1A at 125VAC. It has a termination style of solder and a mounting type of screw mount. The switch has an operating force of 1.96 and an electrical life of 100,000 cycles. It is designed to operate within a temperature range of -40 to 85°C.
Panasonic ABJ2410619 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 0.1@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABJ2410619 to view detailed technical specifications.
No datasheet is available for this part.