SPDT snap action switch featuring a hinge lever, N.O./N.C. contacts, and solder termination. Rated for 100mA at 125VAC and 24VDC, with a 0.4N operating force and 0.02-inch differential travel. Offers 100,000 electrical cycles and 1,000,000 mechanical cycles, with a temperature range of -40°C to 85°C. Chassis mountable via screw or solder, with IP50 rating and RoHS compliance.
Panasonic ABJ241241 technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.4N |
| Operating Position | 0.328inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ241241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
