This Panasonic SPDT roller lever switch features a 30,000 electrical life and is designed for screw mount applications. It operates within a temperature range of -40 to 85°C. The switch has a termination style of solder and an actuator style of roller lever. It is suitable for applications requiring a switch with a specific pole throw configuration of SPDT and a switch configuration of N.O./N.C.
Panasonic ABJ2416409 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Electrical Life | 30000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.39N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABJ2416409 to view detailed technical specifications.
No datasheet is available for this part.