This Panasonic SPDT roller lever switch has a maximum current rating of 0.1A at 125VAC and an electrical life of 100000 cycles. It features a screw mount termination style and a roller lever actuator style. The switch operates within a temperature range of -40 to 85 degrees Celsius. It is designed for use in applications requiring a basic and snap action switching mechanism.
Panasonic ABJ2416419 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 0.1@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.39N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABJ2416419 to view detailed technical specifications.
No datasheet is available for this part.