This Panasonic SPDT switch features a pin plunger actuator style with a maximum current rating of 1 ampere at 125 volts AC or 30 volts DC. It has a maximum AC voltage rating of 125 volts and an electrical life of 30,000 cycles. The switch is designed for through-hole mounting and has a termination style of PC pins. It operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic ABJ2510409 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 1.23N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ABJ2510409 to view detailed technical specifications.
No datasheet is available for this part.