This Panasonic SPDT basic switch features a pin plunger actuator style and a maximum current rating of 2A at 125VAC or 30VDC. The switch has an electrical life of 30,000 cycles and is rated for operation between -40°C and 85°C. It is available in a through-hole package with PC pins for mounting.
Panasonic ABJ2510609 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 2@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 1.96N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ABJ2510609 to view detailed technical specifications.
No datasheet is available for this part.