This Panasonic switch features a SPDT configuration with a hinge lever actuator style. It has a termination style of PC pins and a mounting type of through hole. The switch has an operating force of 0.64 and an electrical life of 30,000 cycles. It operates within a temperature range of -40°C to 85°C.
Panasonic ABJ2512609 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.64N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ABJ2512609 to view detailed technical specifications.
No datasheet is available for this part.