This Panasonic SPDT switch features a hinge lever actuator style and a maximum current rating of 0.1A at 125VAC. It has an electrical life of 100,000 cycles and a termination style of PC pins. The switch is designed for through-hole mounting and operates within a temperature range of -40°C to 85°C.
Panasonic ABJ2512619 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Lever |
| Max Current Rating | 0.1@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.64N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ABJ2512619 to view detailed technical specifications.
No datasheet is available for this part.