This SPDT roller lever switch features a 30000 electrical life and operates within a temperature range of -40°C to 85°C. It is designed for through hole mounting and has a termination style of PC pins. The switch has a pole throw configuration of SPDT and a switch configuration of N.O./N.C.
Panasonic ABJ2516409 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.39N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ABJ2516409 to view detailed technical specifications.
No datasheet is available for this part.