The ABJ2516419 is a basic snap action switch with a roller lever actuator style. It features a single pole double throw configuration and can handle a maximum current rating of 0.1 amps at 125 volts AC. The switch has a termination style of PC pins and is designed for through hole mounting. It has an operating force of 0.39 and an electrical life of 100,000 cycles. The ABJ2516419 is rated for operation between -40 and 85 degrees Celsius.
Panasonic ABJ2516419 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 0.1@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.39N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ABJ2516419 to view detailed technical specifications.
No datasheet is available for this part.