This Panasonic switch features a SPDT configuration with a roller lever actuator style, rated for 0.1A at 125VAC and 100,000 electrical life cycles. It has a termination style of PC pins and is designed for through-hole mounting. The switch operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic ABJ2516619 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 0.1@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.64N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ABJ2516619 to view detailed technical specifications.
No datasheet is available for this part.