
SPDT snap action switch featuring a pin plunger actuator. Rated for 1A at 125VAC and 30VDC, with a contact current rating of 1A and silver contact material. Offers a mechanical life of 1,000,000 cycles and an electrical life of 30,000 cycles. Mounting options include chassis mount, screw, and wire leads, with a straight orientation. Operating force is 1.23N, with differential travel of 0.005 inches and overtravel of 0.01 inches. IP67 rated for waterproof and dust-tight protection, operating within a temperature range of -40°C to 85°C.
Panasonic ABJ261040 technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.005inch |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1.23N |
| Operating Position | 0.276inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ261040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
