This Panasonic switch features a simulated roller lever actuator style and a wire lead termination style. It has a SPDT pole throw configuration and a switch configuration of N.O./N.C. The switch is rated for 30000 electrical life and has an operating force of 0.64. It is designed for screw mount applications and operates within a temperature range of -40°C to 85°C.
Panasonic ABJ2614609 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Electrical Life | 30000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.64N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABJ2614609 to view detailed technical specifications.
No datasheet is available for this part.