
Snap action switch featuring SPST normally closed (N.C.) contact configuration and a long stroke actuator. Rated for 1A at 125VAC and 30VDC, with a silver contact material. Offers a 2.5N operating force and 0.098-inch operating position, with 0.02-inch differential travel and 0.079-inch overtravel. Designed for chassis mounting via screw terminals and wire leads, with an automotive-grade case and IP67, waterproof, and dust-tight ratings. Achieves 30,000 electrical cycles and 500,000 mechanical cycles, operating between -40°C and 85°C.
Panasonic ABJ262L70 technical specifications.
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.02inch |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 2.5N |
| Operating Position | 0.098inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ262L70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
