
This Panasonic switch features a silver contact material and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a maximum voltage rating of 30V. The switch is rated for 30000 cycles and is IP67 compliant. It is available in a screw mount package with a throw configuration of SPST.
Panasonic ABJ2630409 technical specifications.
| Contact Material | Silver |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Screw, Wire |
| Operating Force | 1.23N |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ2630409 to view detailed technical specifications.
No datasheet is available for this part.
