
SPST snap action switch featuring a simulated roller lever and wire lead termination. Rated for 0.1A at 125VAC, with a DC voltage rating of 24V. Offers a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 0.6N, with differential travel and overtravel at 0.02 inches. IP67 rated for waterproof and dust-tight applications, operating between -40°C and 85°C.
Panasonic ABJ263461 technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 0.6N |
| Operating Position | 0.445inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ263461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
