
Snap action switch featuring a normally open, single-pole, single-throw (SPST) configuration with a roller lever actuator. Rated for 100mA at 125VAC and 24VDC, it offers a robust mechanical life of 1,000,000 cycles and an electrical life of 6,000 cycles. Operating force is 0.6N, with a pretravel of 0.12 inches and overtravel of 0.02 inches. Contact materials include gold and silver, and the switch is IP67 rated, waterproof, and dust-tight. Mounting options include chassis mount, screw, and wire leads, with straight termination via wire leads.
Panasonic ABJ2636619 technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 24V |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 0.6N |
| Operating Position | 0.575inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.12inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ2636619 to view detailed technical specifications.
No datasheet is available for this part.