
Snap action switch featuring a single-pole, single-throw (SPST) configuration with normally open (N.O.) contacts. Rated for 1A at 125VAC and 30VDC, this switch offers a 2.5N operating force and a 0.098-inch operating position with 0.02-inch differential travel. Designed for durability, it boasts an electrical life of 30,000 cycles and a mechanical life of 500,000 cycles, operating within a temperature range of -40°C to 85°C. The straight, wire lead termination facilitates screw mounting to chassis, with IP67, waterproof, and dust-tight ratings ensuring robust performance in demanding environments.
Panasonic ABJ263L70 technical specifications.
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.02inch |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 2.5N |
| Operating Position | 0.098inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ263L70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
