Panasonic ABJ263L71 technical specifications.
| Contact Material | Gold, Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Screw, Wire |
| Operating Force | 2.45N |
| Orientation | Straight |
| Packaging | Case |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ263L71 to view detailed technical specifications.
No datasheet is available for this part.