SPDT snap action switch featuring a leaf lever actuator. Rated for 1A at 125V AC and 30V DC, with silver contacts. Offers a mechanical life of 500,000 cycles and an electrical life of 6,000 cycles. Operating force is 1N, with pretravel of 0.236 inches and overtravel of 0.098 inches. Chassis mountable via screw terminals and wire leads, with an operating temperature range of -40°C to 85°C. IP67 rated for waterproof and dust-tight applications.
Panasonic ABJ3618409 technical specifications.
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.04inch |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1N |
| Operating Position | 0.63inch |
| Orientation | Straight |
| Overtravel | 0.098inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.236inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ3618409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
