The ABJ3618419 is a general purpose SPDT switch from Panasonic with a maximum current rating of 0.1A at 125VAC. It features a leaf lever actuator style and a wire lead termination. The switch is designed for screw mount applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Panasonic ABJ3618419 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Leaf Lever |
| Max Current Rating | 0.1@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABJ3618419 to view detailed technical specifications.
No datasheet is available for this part.