SPST snap-action switch featuring a leaf lever actuator and wire lead termination. Rated for 100mA at 125VAC and 24VDC, with gold and silver contact materials. Offers a 0.98N operating force, 0.04-inch differential travel, and 0.098-inch overtravel. Designed for chassis mounting via screw or wire leads, with an operating position of 0.63 inches. IP67 rated for waterproof and dust-tight applications, operating between -40°C and 85°C.
Panasonic ABJ3628419 technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 100mA |
| Differential Travel | 0.04inch |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 500000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1N |
| Operating Position | 0.63inch |
| Orientation | Straight |
| Overtravel | 0.098inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.236inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ3628419 to view detailed technical specifications.
No datasheet is available for this part.
