
Snap action switch featuring a single-pole, single-throw (SPST) configuration with normally open (N.O.) contacts. Silver contact material ensures reliable performance with a 1A current rating and 125V AC / 30V DC voltage rating. Designed for durability with a mechanical life of 500,000 cycles and an electrical life of 6,000 cycles, operating within a temperature range of -40°C to 85°C. This waterproof and dust-tight (IP67) switch includes a leaf lever actuator, screw mounting, and wire lead termination for secure installation.
Panasonic ABJ3638409 technical specifications.
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.04inch |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1N |
| Operating Position | 0.63inch |
| Orientation | Straight |
| Overtravel | 0.098inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.236inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ3638409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
