
SPST snap action switch featuring a leaf lever actuator. Rated for 1A at 125VAC and 30VDC, with a contact material of silver. Offers a mechanical life of 500,000 cycles and an electrical life of 6,000 cycles. Chassis mountable via screw terminals and wire leads, with straight orientation. IP67 rated for waterproof and dust-tight operation, suitable for automotive applications.
Panasonic ABJ3638609 technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.04inch |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 500000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1.3N |
| Operating Position | 0.63inch |
| Orientation | Straight |
| Overtravel | 0.098inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.236inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ3638609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
