
SPST snap action switch featuring a leaf lever actuator and screw mount with wire leads. Rated for 1A at 125VAC and 30VDC, with a contact material of silver. Offers a mechanical life of 300,000 cycles and an electrical life of 30,000 cycles. Operating force is 1.2N, with differential travel of 0.02 inches and pretravel of 0.102 inches. Designed for operation between -40°C and 85°C, with IP67, waterproof, and dust-tight ratings.
Panasonic ABJ473840 technical specifications.
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.02inch |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1.2N |
| Operating Position | 0.42inch |
| Orientation | Straight |
| Overtravel | 0.055inch |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pretravel | 0.102inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ473840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
