
SPST snap action switch with N.O. contact configuration, featuring a leaf lever actuator and screw mount with wire leads. Rated for 1A at 125VAC and 30VDC, with silver contacts and an operating force of 1.2N. Offers a mechanical life of 300,000 cycles and an electrical life of 30,000 cycles. Operates within a temperature range of -40°C to 85°C and boasts IP67 waterproof and dust-tight ratings. RoHS compliant.
Panasonic ABJ573840 technical specifications.
| Contact Material | Silver |
| Current Rating | 1A |
| Differential Travel | 0.02inch |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 300000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1.2N |
| Operating Position | 0.42inch |
| Orientation | Straight |
| Overtravel | 0.055inch |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pretravel | 0.102inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | ABJ |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ573840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
