This SPST basic switch features a leaf lever actuator style and a maximum current rating of 0.1A at 125VAC. It has an electrical life of 100,000 cycles and a termination style of wire lead. The switch is designed for screw mounting and operates within a temperature range of -40 to 85°C.
Panasonic ABJ573841 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Leaf Lever |
| Max Current Rating | 0.1@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.27N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ABJ573841 to view detailed technical specifications.
No datasheet is available for this part.