
Panasonic ABJ5738419 technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 1.2N |
| Operating Position | 0.42inch |
| Orientation | Straight |
| Overtravel | 0.055inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.102inch |
| Ratings | IP67, Waterproof, Dust Tight, IP50 |
| Series | ABJ |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 0.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABJ5738419 to view detailed technical specifications.
No datasheet is available for this part.