Panasonic ABP811261P technical specifications.
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Position | 0.177inch |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ABP |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ABP811261P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.