Panasonic ABS1110419 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Mount | Screw |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, IP50 |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1110419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
