This SPDT on-mom basic switch features a silver contact material and a maximum operating temperature of 85°C. It has a mechanical life of 5 million cycles and an electrical life of 50,000 cycles. The switch is rated for 125V AC and 30V DC and has a throw configuration of SPDT. It is available in a screw mount package with a weight of 2g and is packaged in bulk quantities of 100.
Panasonic ABS1110509 technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 150gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP50, IP67 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1110509 to view detailed technical specifications.
No datasheet is available for this part.