
SPDT snap-action switch featuring a short hinge lever and quick connect termination. Rated for 2A at 250VAC and 125VDC, with a DC rating of 30V. Offers a 1.5N operating force, 0.1-inch pretravel, and 0.02-inch differential travel. Silver contacts ensure reliable performance with a mechanical life of 1,000,000 cycles and electrical life of 50,000 cycles. Chassis mountable via screw, operating between -40°C and 85°C, with IP67 and IP50 ratings.
Panasonic ABS1111509 technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.02inch |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.5N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.032inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Ratings | IP67, IP50 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1111509 to view detailed technical specifications.
No datasheet is available for this part.
