
This SPDT on-mom switch features a contact material of gold and a maximum operating temperature of 85°C. It has a mechanical life of 5 million cycles and an electrical life of 200,000 cycles. The switch is rated for 30V DC and 250V AC, and is available in a bulk packaging with 100 units per package. It is designed for chassis mount with a screw termination and has a weight of 2g.
Panasonic ABS1112519 technical specifications.
| Contact Material | Gold |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 55gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, IP50 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1112519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
