
SPDT snap action switch featuring a long hinge lever and quick connect termination. Rated for 2A at 250VAC and 125VDC, with a DC rated voltage of 30V. Offers a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. Operating force is 0.44N, with a pretravel of 0.138 inches and overtravel of 0.062 inches. Contact material includes copper alloy and silver, with a temperature range of -40°C to 85°C. Mounting options include chassis, panel, and screw, with IP50 and IP67 ratings.
Panasonic ABS1113509 technical specifications.
| Contact Material | Copper Alloy, Silver |
| Current Rating | 2A |
| Differential Travel | 0.04inch |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 0.44N |
| Operating Position | 0.345inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.138inch |
| Ratings | IP50, IP67 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1113509 to view detailed technical specifications.
No datasheet is available for this part.
