
Panasonic ABS111444 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.03inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1N |
| Operating Position | 0.46inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.11inch |
| Ratings | IP67, IP50 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS111444 to view detailed technical specifications.
No datasheet is available for this part.