
SPDT snap action switch featuring a 2A current rating and 125V DC voltage rating, with a 125V AC voltage rating. Constructed with copper alloy and silver contact material, this switch offers an electrical life of 50,000 cycles and a mechanical life of 5,000,000 cycles. It supports chassis, panel, and screw mounting with straight orientation and quick connect termination. Operating force is 0.54N, with an operating temperature range of -40°C to 85°C. This switch is rated IP50 and IP67, and is supplied in bulk packaging.
Panasonic ABS1114509 technical specifications.
| Contact Material | Copper Alloy, Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 0.54N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP50, IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1114509 to view detailed technical specifications.
No datasheet is available for this part.
