
SPDT snap-action switch featuring a simulated roller lever for precise actuation. Offers both Normally Open (N.O.) and Normally Closed (N.C.) contacts with a 0.1A current rating at 250VAC or 30VDC. Designed for chassis or panel mounting via screw terminals, this switch boasts a 200,000-cycle electrical life and a 5,000,000-cycle mechanical life. Operating force is 0.54N, with a temperature range of -40°C to 85°C.
Panasonic ABS1114519 technical specifications.
| Contact Material | Copper Alloy, Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 0.54N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP50, IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1114519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
