
SPDT snap action switch featuring a roller lever actuator and quick connect termination. Offers a 100mA contact current rating with a 250VAC/30VDC voltage rating. Constructed with copper alloy and gold contact material, it boasts an electrical life of 200,000 cycles and a mechanical life of 5,000,000 cycles. Mountable via screw for panel or chassis applications, this switch operates within a -40°C to 85°C temperature range and is rated IP67/IP50.
Panasonic ABS111641 technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy, Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.39N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, IP50 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS111641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
