The ABS1116413 is a roller lever switch from Panasonic with a contact current rating of 100mA and an operating force of 0.39N. It is designed for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is rated for IP50 and is RoHS compliant. It features a gold contact material and a tab termination. The switch is packaged in a 100 case and is screw mountable.
Panasonic ABS1116413 technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.39N |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1116413 to view detailed technical specifications.
No datasheet is available for this part.