
SPDT snap-action switch featuring silver contacts and a pin plunger actuator. Rated for 2A at 250VAC and 125VDC, with a DC rated voltage of 30V. Offers a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. Mounting options include chassis mount, screw, and solder terminations, with a straight orientation. Operating force is 1N, with a pretravel of 0.024 inches and differential travel of 0.004 inches. IP67 and IP50 rated for environmental protection.
Panasonic ABS1410409 technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Differential Travel | 0.004inch |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.015inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP67, IP50 |
| Series | ABS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ABS1410409 to view detailed technical specifications.
No datasheet is available for this part.